Molex1510590001Connector Memory Card
Conn SIMBLOCK SKT 6 POS 2.54mm Solder ST SMD 0.5A/Contact T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
SIMBLOCK | |
SKT | |
6 | |
3 | |
2.54 | |
Solder | |
Straight | |
Gold Over Nickel | |
0.5/Contact | |
10V | |
-30 | |
85 | |
750 | |
Tape and Reel | |
0.056 | |
9.92 | |
0.92 | |
Surface Mount |
Memory cards are great for various needs, store data and other media with the aid of this simblock 1510590001 micro SD connector from Molex. This SKT connector's 6 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.54 mm. This is a 3-row connector. It has a socket type gender. It has a maximum voltage rating of 10 V. It has a straight body orientation. 1510590001 is housed in high temperature thermoplastic. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. This power entry module has an operating temperature of -40 to 85 °C. This product is 0.92 mm tall.