Molex1510800101Connector Socket
Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Solder Thru-Hole DDR4 DIMM Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Obtaining a strong and tight connection for when you have multiples wires on a cable can be accomplished with this ddr4 dimm socket 1510800101 connector socket from Molex. This SKT connector's 288 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. Its pitch is 0.85 mm. It has a maximum voltage rating of 29 VDC|29VAC. This device has a maximum current rating of 0.75 A/contact. 1510800101 is housed in polyamide. This connector socket has an operating temperature of -55 to 85 °C. It uses the solder termination method. This product is 28 mm tall. It is insulated with polyamide.
EDA / CAD Models |