HARTING Technology Group15110122601000Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 12 POS 1.27mm Solder ST Top Entry SMD har-flex® Reel

This shrouded 15110122601000 header connector from Harting is used for jumper posts to support physical configuration options on printed circuit boards. This M connector's 12 contacts that are made out of copper alloy and plated with gold over palladium nickel. It has a male type gender. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1.7 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. 15110122601000 is housed in black liquid crystal polymer. This product is 12.7 mm long, 6.6 mm tall and 7.4 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

1 part: Ships today

    Total$114.50Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1951+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: $114.50
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1951+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $114.50