PHOENIX CONTACT1511857Sensor Accessories
Connector, Universal, 8-position, shielded, For Sensor
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Look how much better your peripherals will perform when attaching this m12 circular 1511857 connector from Phoenix Contact. This PL connector's 8 contacts that are made out of brass and plated with gold. It has a straight body orientation. Its shell size arrangement has nickel plating. It has a plug type gender. This device has a maximum current rating of 2 A. It uses the screw termination method. This product is 62 mm long with a diameter of 20 mm. This circular connector has an operating temperature of -40 to 85 °C.