Reduced Price
HARTING Technology Group15120682601000Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 68 POS 1.27mm Solder ST Top Entry SMD har-flex® T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
68 | |
2 | |
Solder | |
1.27 | |
Straight | |
1.27 | |
3.125 | |
1.5 | |
10000 | |
25 | |
-55 | |
125 | |
500 | |
Tape and Reel | |
48.26 | |
7.4 | |
8.1 | |
har-flex® | |
Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 15120682601000 header connector from Harting on your PCB today! This M connector's 68 contacts that are made out of copper alloy and plated with gold over palladium nickel. It has a male type gender. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1.5 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. 15120682601000 is housed in black liquid crystal polymer. This product is 48.26 mm long, 8.1 mm tall and 7.4 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.