PHOENIX CONTACT1513334Sensor Accessories
Connector, Universal, 8-position, Plug straight M12 For Sensor
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This m12 circular 1513334 connector from Phoenix Contact will connect any inputs and outputs to your application. It has a straight body orientation. It has a plug type gender. This PL connector's 8 contacts that are made out of brass and plated with gold. Its shell size arrangement has nickel plating. This device has a maximum current rating of 2 A. This product is 60 mm long with a diameter of 20 mm. It uses the screw termination method. This circular connector has an operating temperature of -40 to 85 °C.