50% Off

HARTING Technology Group15150122601000Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 12 POS 1.27mm Solder RA SMD har-flex® Reel

Safety is an important concern when designing electronic devices. Harting's shrouded 15150122601000 header connector helps protect your equipment from accidental shortages. This M connector's 12 contacts that are made out of copper alloy and plated with gold over palladium nickel. It has a right angle body orientation. Its pitch is 1.27 mm. It has a male type gender. This is a 2-row connector. This device has a maximum current rating of 1.7 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 4.25 mm tall. 15150122601000 is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$172.48Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1949+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: $172.48
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1949+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $172.48