HARTING Technology Group15150262601000Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 26 POS 1.27mm Solder RA Side Entry SMD har-flex® T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Harting brings you their shrouded 15150262601000 header connector, an important safety tool for protecting your electronic components from accidental damage. This M connector's 26 contacts that are made out of copper alloy and plated with gold over palladium nickel. Its pitch is 1.27 mm. It has a right angle body orientation. This is a 2-row connector. It has a male type gender. This device has a maximum current rating of 1.7 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It uses the solder termination method. This product is 4.25 mm tall. 15150262601000 is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.