PHOENIX CONTACT1519736Sensor Accessories

Adapter, 4-position, Plug straight M8, A-coded, on Socket straight M12, A-coded

This input/output circular adapter 1519736 connector from Phoenix Contact is perfect for making a solid connection between your cylindrical cable housing. Its shell size arrangement is plated in nickel. It has a straight body orientation. This male/female connector's 4 / 4 contacts that are made out of bronze and plated with gold over nickel. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -25 to 90 °C. This product is 16.9 mm long and 52.7 mm.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 weeks
    • Price: $17.77
    1. 1+$17.77