PHOENIX CONTACT1519752Sensor Accessories

Adapter, 3-position, Plug straight M12 For Sensor

This input/output circular adapter 1519752 connector from Phoenix Contact is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. Its shell size arrangement is plated in nickel. This RCP/PL connector's 3 / 3 contacts that are made out of bronze and plated with gold over nickel. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -25 to 90 °C. This product is 16.9 mm long and 50.5 mm.

1 part: Ships tomorrow

    Total$1.47Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1905+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 1 part
      • Price: $1.473