PHOENIX CONTACT1521258Sensor Accessories
Bus system connector, Ethernet/PROFINET CAT5 (100 Mbps), 4-position, shielded, Plug straight M12, D-coded,Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg7, external cable diameter 4 mm to 6mm
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
By using this m12 circular 1521258 connector from Phoenix Contact you can connect circular peripherals straight to your device. This male connector's 4 contacts that are made out of brass and plated with gold. It has a straight body orientation. Its shell size arrangement has nickel plating. It has a receptacle type gender. This device has a maximum current rating of 4 A. This product is 62 mm long with a diameter of 20 mm. This circular connector has an operating temperature of -40 to 85 °C.