PHOENIX CONTACT1521355Sensor Accessories
Connector, Universal, 4-position For Sensor
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This input/output sensor actuator 1521355 connector from Phoenix Contact is perfect for making a solid connection between your cylindrical cable housing. This female connector's 4 contacts that are made out of brass and plated with gold. Its shell size arrangement has nickel plating. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 9 A. This product is 84 mm long with a diameter of 27 mm. It uses the screw termination method. This circular connector has an operating temperature of -25 to 85 °C.