PHOENIX CONTACT1521575Sensor Accessories

Sensor/actuator connector, Universal, 4-position, Plug straight M12 SPEEDCON, A-coded, Insulation displacement connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 3.5 mm to 6 mm

A great way you can ensure a solid connection between your cylindrical cable housing is by using this sensor actuator 1521575 connector from Phoenix Contact. This male connector's 4 contacts that are made out of bronze and plated with gold over nickel. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 4 A. It uses the faston termination method. This product is 54 mm long with a diameter of 16.3 mm. This circular connector has an operating temperature of -25 to 80 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 weeks
    • Price: $12.72
    1. 1+$12.72