HARTING Technology Group15220162601000Connector Headers and PCB Receptacles

Conn Socket Strip RCP 16 POS 1.27mm Solder ST Top Entry SMD har-flex® Reel

As an added safety precaution, the socket strip 15220162601000 header connector from Harting will prevent and protect components on your circuit board from accidentally touching each other. This F connector's 16 contacts that are made out of copper alloy and plated with gold over palladium nickel. Its pitch is 1.27 mm. It has a female type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1.7 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. 15220162601000 is housed in black liquid crystal polymer. This product is 15.24 mm long, 9.05 mm tall and 7.4 mm deep.

Import TariffMay apply to this part

1 part: Ships in 10 days

    Total$9.29Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1744+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $9.292