PHOENIX CONTACT1524789Sensor Accessories
Sensor/actuator flush-type socket, 4-pos., 7/8", PCB mounting with M26 fastening thread
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use only the best m8 circular 1524789 connector from Phoenix Contact to create a solid connection for your cylindrical cable housing. It has a plug type gender. This socket type connector's 4 contacts that are made out of bronze and plated with gold. It has a straight body orientation. Its shell size arrangement has nickel plating. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. This product is 11 mm long, 16.5 mm tall and 12 mm deep.