PHOENIX CONTACT1527870Sensor Accessories
Sensor/Actuator flush-type socket, 5-pos., M12, B-coded, rear/screw mounting with M12 thread, with angled solder connection
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This input/output m12 circular 1527870 connector from Phoenix Contact is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. This socket type connector's 5 contacts that are made out of brass and plated with gold. It has a right angle body orientation. Its shell size arrangement is plated in nickel. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 19.5 mm long, 16.4 mm tall and 25.4 mm deep.