PHOENIX CONTACT1529807Sensor Accessories
Sensor/actuator flush-type plug, 8-pos., M12, rear/screw mounting with Pg9 thread, with straight Solder connection, high-grade steel version
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this sensor actuator 1529807 connector from Phoenix Contact to connect peripherals to your device. This male connector has 8 male contacts. It has a straight body orientation. It uses the solder termination method.