PHOENIX CONTACT1534627Sensor Accessories
Bus system flush-type socket, Ethernet, 4-pos., M12, shielded, D-coded, rear/screw mounting, with straight solder connection
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This m12 circular 1534627 connector from Phoenix Contact is extremely useful for connecting circular peripherals to your device. It has a right angle body orientation. This female connector has 4 female contacts. It uses the solder termination method.