ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | RF |
Technology | Wirewound |
Protection Style | Molded/Unshielded |
Core Material | Phenolic |
Inductance (H) | 1.5u |
Tolerance | 5% |
Inductance Test Frequency (Hz) | 7.9M |
Maximum DC Current (A) | 0.67 |
Maximum DC Resistance (Ohm) | 0.5 |
Minimum Quality Factor | 33 |
Quality Test Frequency (Hz) | 7.9M |
Minimum Self Resonant Frequency (Hz) | 160M |
Mounting | Through Hole |
Lead Style | Axial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Maximum Product Diameter (mm) | 4.21 |
Maximum Product Length (mm) | 9.78 |