PHOENIX CONTACT1542619Sensor Accessories

Bus system flush-type socket, Ethernet, 4-pos., M12 SPEEDCON, D-coded, rear/screw mounting with M12thread, with polarity protection, with straight solder connection

Need a solid cylindrical cable housing connection? Then this 1542619 connector from Phoenix Contact is right for you. It has a straight body orientation. Its shell size arrangement has nickel plating. It has a plug type gender. This female connector's 4 contacts that are made out of brass and plated with gold over nickel. This device has a maximum current rating of 4 A. This product is 24 mm tall. This circular connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 weeks
    • Price: $14.23
    1. 1+$14.23