PHOENIX CONTACT1542745Sensor Accessories
Sensor/actuator flush-type plug, 5-pos., M12 SPEEDCON, A-coded, rear/screw mounting with Pg9 thread, with straight solder connection
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Create a connection with your cylindrical cable housing using this sensor actuator 1542745 connector from Phoenix Contact. This male connector's 5 contacts that are made out of brass and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -25 to 85 °C. This product is 18 mm tall. It uses the solder termination method.