PHOENIX CONTACT1542758Sensor Accessories
Sensor/actuator flush-type plug, 8-pos., M12 SPEEDCON, rear/screw mounting with Pg9 thread, with straight solder connection
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This sensor actuator 1542758 connector from Phoenix Contact is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It has a receptacle type gender. This male connector's 8 contacts that are made out of brass and plated with gold. Its shell size arrangement is plated in nickel. This device has a maximum current rating of 2 A. This product is 26 mm tall. This circular connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.