PHOENIX CONTACT1542761Sensor Accessories
Sensor/actuator flush-type socket, 5-pos., M12 SPEEDCON, A-coded, rear/screw mounting with Pg9 thread, with straight solder connection
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This sensor actuator 1542761 connector from Phoenix Contact will connect any inputs and outputs to your application. It has a plug type gender. It has a straight body orientation. This female connector's 5 contacts that are made out of brass and plated with gold over nickel. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -25 to 85 °C. This product is 19 mm tall. It uses the solder termination method.