PHOENIX CONTACT1542897Sensor Accessories
Connector, Universal, 4-position, shielded, Plug straight M8
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Look how much better your peripherals will perform when attaching this sensor actuator 1542897 connector from Phoenix Contact. It has a straight body orientation. This male connector's 4 contacts that are made out of brass and plated with gold. It has a receptacle type gender. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. It uses the screw termination method. This product is 55 mm long with a diameter of 14 mm.