PHOENIX CONTACT1542965Sensor Accessories

Connector, 5-position, Plug straight M12 SPEEDCON, A-coded, Screw connection, knurl material Zinc die-cast,nickel-plated, cable gland Pg7, external cable diameter 4 mm . 6 mm

This sensor actuator 1542965 connector from Phoenix Contact is perfect for connecting any circular peripherals you may need to use in your device. This male connector's 5 contacts that are made out of copper alloy and plated with white bronze. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. This product is 62 mm long with a diameter of 20 mm. It uses the screw termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 weeks
    • Price: $12.492
    1. 1+$12.492