PHOENIX CONTACT1542994Sensor Accessories
Connector, 5-position, Plug angled M12 SPEEDCON, A-coded, Screw connection, knurl material: Nickel-plated brass, cable gland Pg7, external cable diameter 4 mm to 6 mm
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8544.42.90.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this sensor actuator 1542994 connector from Phoenix Contact for your cylindrical cable housing connection needs. It has a right angle body orientation. It has a receptacle type gender. This male connector's 5 contacts that are made out of bronze and plated with white bronze. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. It uses the screw termination method. This product is 41 mm long and 41 mm tall with a diameter of 20 mm.