PHOENIX CONTACT1543003Sensor Accessories
Connector, 5-position, Plug angled M12 SPEEDCON, A-coded, Screw connection, knurl material: Nickel-plated brass, cable gland Pg9, external cable diameter 6 mm to 8 mm
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8544.42.90.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Need a solid cylindrical cable housing connection? Then this sensor actuator 1543003 connector from Phoenix Contact is right for you. It has a receptacle type gender. It has a right angle body orientation. This male connector's 5 contacts that are made out of bronze and plated with white bronze. This device has a maximum current rating of 4 A. It uses the screw termination method. This circular connector has an operating temperature of -40 to 85 °C. This product is 41 mm long and 41 mm tall with a diameter of 20 mm.