Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this m12 circular 1543236 connector from Phoenix Contact. This plug connector's 8 contacts that are made out of bronze and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. It uses the screw termination method. This circular connector has an operating temperature of -40 to 85 °C. This product is 61 mm long with a diameter of 19 mm.