EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Shrouded Header (4 Sides) |
Gender | HDR |
Number of Contacts | 26 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 1.27 |
Body Orientation | Right Angle |
Row Spacing (mm) | 1.27 |
Speed Rating (Gbps) | 3 |
Maximum Current Rating (A) | 1.3/Contact |
Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 25 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 500 |
Packaging | Tape and Reel |
Product Length (mm) | 21.59 |
Product Depth (mm) | 10 |
Product Height (mm) | 4.25 |
Mounting | Surface Mount |