ERNI Electronics154766Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 68 POS 1.27mm Solder RA Side Entry SMD T/R

ERNI Electronics' board to board 154766 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This M connector has 68 contacts that are plated with gold. It has a male type gender. It has a right angle body orientation. This is a 2-row connector. Its pitch is 1.27 mm. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. This product is 48.26 mm long, 4.2 mm tall and 10 mm deep.

338 parts: Ships in 3 days

    Total$66.36Price for 12

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 338 parts
      • Price: $5.53