ERNI Electronics154806Connector Headers and PCB Receptacles
Conn Socket Strip F 26 POS 1.27mm Solder ST Top Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Socket Strip | |
F | |
26 | |
2 | |
Solder | |
1.27 | |
Straight | |
1.27 | |
3 | |
1.3/Contact | |
10000 | |
25 | |
-55 | |
125 | |
500 | |
Tape and Reel | |
21.59 | |
7 | |
6.25 | |
Surface Mount |
Safety is an important concern when designing electronic devices. ERNI Electronics' board to board 154806 header connector helps protect your equipment from accidental shortages. This F connector has 26 contacts that are plated with gold. This is a 2-row connector. Its pitch is 1.27 mm. It has a straight body orientation. It has a female type gender. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. This product is 21.59 mm long, 6.55 mm tall and 7.2 mm deep.