EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.10.00.40 |
Automotive | No |
PPAP | No |
Number of Terminals | 2 |
Thermal Coefficient Range | -4.5 to -4 |
Thermal Coefficient | -4.4%/°C |
Thermal Time Constant (s) | 5 |
Thermal Time Constant Range (s) | 5 to 15 |
Sensitivity Index (K) | 3892 |
Sensitivity Index Range (K) | 3850 to 4100 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 300 |
Resistance @ 25C (Ohm) | 150000 |
Resistance Range @ 25C (Ohm) | >= 120000 |
Percentage of Resistance Tolerance @ 25C (%) | ±10 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±10 to ±15 |
Body Material | Glass |
Product Diameter (mm) | 1.9 |
Product Length (mm) | 4.1 |
Construction | Axial |
Mounting | Through Hole |