Top Searched
PHOENIX CONTACT1550672Cable Multi-Conductor
Multi-Conductor Cable 5Conductors 22AWG 900V Black 100m
Compliant | |
EAR99 | |
Active | |
8544.42.90.90 | |
Automotive | No |
PPAP | No |
Multi-Conductor Cable | |
22 | |
5 | |
100 | |
Bare Copper | |
Black | |
900V | |
-40 | |
80 |
Look no further than Phoenix Contact's multi-conductor cable 1550672 multi-conductor cable, a tool that you can use to transfer multiple data bits simultaneously. Its cable is 100 m long. This multi-conductor cable has a temperature range of -40 °C to 80 °C. It has a black jacket.