EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Pole Throw Configuration | SPST |
Actuator Style | Curved Rocker |
Switch Configuration | ON OFF |
Maximum Current Rating (A) | 16@250VAC |
Inrush Current Rating (A) | 100 |
Maximum Power Rating (VA) | 1491.4 |
Minimum Insulation Resistance (MOhm) | >100 |
Maximum Contact Resistance (mOhm) | <100 |
Electrical Life (Cycles) | 50000 |
Mechanical Life (Cycles) | 50000 |
Actuator Color | Black |
Number of Rows | 1 |
Mounting | Panel Mount |
Termination Style | Quick Connect |
Number of Terminals | 2 |
Terminal Length (mm) | 12 |
Terminal Pitch (mm) | 12 |
IP Rating | IP40 |
Color | Black |
Housing Material | Polyamide |
Housing Color | Black |
Bezel Color | Black |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 55 |
Body Length (mm) | 30 |
Body Depth (mm) | 15 |
Body Height (mm) | 19.8 |
Product Length (mm) | 30 |
Product Depth (mm) | 15 |
Product Height (mm) | 36.3 |
Actuator Depth (mm) | 10 |
Actuator Height (mm) | 4.5 |