PHOENIX CONTACT1552214Sensor Accessories

Bus system flush-type plug, Ethernet, 4-pos., D-coded, with straight THR solder connection, only contact insert

Use only the best m12 circular 1552214 connector from Phoenix Contact to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. This male connector's 4 contacts that are made out of brass and plated with gold. This device has a maximum current rating of 4 A. This product is 21.3 mm tall. It uses the solder termination method. This circular connector has an operating temperature of -25 to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 60
  • Manufacturer Lead Time:
    6 weeks
    • Price: $7.522
    1. 60+$7.522
    2. 100+$7.479
    3. 250+$7.436
    4. 500+$7.392
    5. 1000+$7.348
    6. 2000+$7.304
    7. 2500+$7.259
    8. 3000+$7.214
    9. 5000+$7.168
    10. 10000+$7.122