PHOENIX CONTACT1552324Sensor Accessories
Sensor/actuator flush-type connector, 5-pos., M12-SPEEDCON, B-coded, rear/screw mounting with Pg9 thread, with straight solder connection, design with 12 mm long solder pins
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use only the best sensor actuator 1552324 connector from Phoenix Contact to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This male connector has 5 male contacts. It uses the solder termination method.