PHOENIX CONTACT1552968Sensor Accessories
Sensor/actuator flush-type plug, 5-pos., M12-SPEEDCON, shielded, A-coded, rear/screw mounting with M12thread, with straight solder connection
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Need a solid cylindrical cable housing connection? Then this sensor actuator 1552968 connector from Phoenix Contact is right for you. It has a straight body orientation. It has a plug type gender. This male connector's 5 contacts that are made out of brass and plated with gold. This device has a maximum current rating of 4 A. This product is 22.5 mm tall. It uses the solder termination method. This circular connector has an operating temperature of -25 to 85 °C.