PHOENIX CONTACT1553006Sensor Accessories
Bus system flush-type socket, Ethernet and PROFINET, 4-pos., M12 SPEEDCON, shielded, D-coded, rear/screw mounting with Pg9 thread, with straight solder connection
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This input/output 1553006 connector from Phoenix Contact is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This female connector's 4 contacts that are made out of brass and plated with gold. It has a plug type gender. This device has a maximum current rating of 4 A. It uses the solder termination method. This circular connector has an operating temperature of -25 to 85 °C. This product is 21 mm tall.