PHOENIX CONTACT1553048Sensor Accessories

Sensor/actuator flush-type plug, 5-pos., M12-SPEEDCON, shielded, A-coded, rear/screw mounting with Pg9thread, with straight solder connection

This sensor actuator 1553048 connector from Phoenix Contact is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. This male connector's 5 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 4 A. It uses the solder termination method. This circular connector has an operating temperature of -25 to 85 °C. This product is 18 mm tall.

1 part: Ships tomorrow

    Total$11.51Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Germany
      • In Stock: 1 part
      • Price: $11.51