PHOENIX CONTACT1553161Sensor Accessories
Connector, 4-position, Plug straight M12, A-coded, Screw connection, knurl material Stainless steel 1.4404,cable gland Pg7, external cable diameter 4 mm . 6 mm
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this sensor actuator 1553161 connector from Phoenix Contact to connect peripherals to your device. It has a straight body orientation. This male connector's 4 contacts that are made out of brass and plated with gold. It has a plug type gender. This device has a maximum current rating of 4 A. This product is 60 mm long, 18 mm tall and 18 mm deep. This circular connector has an operating temperature of -40 to 85 °C. It uses the screw termination method.