PHOENIX CONTACT1553190Sensor Accessories
Connector, 5-position, Plug straight M12, A-coded, Screw connection, knurl material Stainless steel 1.4404,cable gland Pg9, external cable diameter 6 mm . 8 mm
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This sensor actuator 1553190 connector from Phoenix Contact will connect any inputs and outputs to your application. It has a straight body orientation. It has a receptacle type gender. This male connector's 5 contacts that are made out of brass and plated with gold. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. This product is 18 mm tall.