PHOENIX CONTACT1553271Sensor Accessories
Connector, 5-position, Socket straight M12
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This sensor actuator 1553271 connector from Phoenix Contact is extremely useful for connecting circular peripherals to your device. This female connector's 5 contacts that are made out of brass and plated with gold. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. It uses the screw termination method. This product is 54 mm long, 18 mm tall and 18 mm deep.