PHOENIX CONTACT1553611Sensor Accessories

Bus system connector, Ethernet CAT5 (100 Mbps), 4-position, shielded, Socket straight M12, D-coded, Insulation displacement connection, knurl material: Nickel-plated brass, external cable diameter 4 mm to 8 mm

Make a solid connection with this m12 circular 1553611 connector from Phoenix Contact. It has a female type gender. It has a straight body orientation. This female connector's 4 contacts that are made out of bronze and plated with gold over nickel. This device has a maximum current rating of 1.75 A. This product is 59 mm long with a diameter of 19 mm. This circular connector has an operating temperature of -40 to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 weeks
    • Price: $28.16
    1. 1+$28.16