PHOENIX CONTACT1553860Sensor Accessories
Sensor/actuator flush-type socket, 8-pos., M12-SPEEDCON, shielded, rear/screw mounting with Pg9 thread, with straight solder connection
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This input/output sensor actuator 1553860 connector from Phoenix Contact is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This female connector's 8 contacts that are made out of brass and plated with gold. It has a plug type gender. Its shell size arrangement has nickel plating. This device has a maximum current rating of 2 A. It uses the solder termination method. This circular connector has an operating temperature of -25 to 85 °C. This product is 18 mm tall.