PHOENIX CONTACT1554526Sensor Accessories
Bus system connector, PROFINET CAT5 (100 Mbps), 4-position, shielded, Socket straight M12, D-coded,Insulation displacement connection, knurl material: Nickel-plated brass, external cable diameter 4 mm to 8 mm
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This m12 circular 1554526 connector from Phoenix Contact is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. This socket type connector has 4 socket type contacts.