PHOENIX CONTACT1558522Sensor Accessories
Sensor/actuator flush-type socket, 4-pos., M12 SPEEDCON, shielded, A-coded, rear/screw mounting with Pg9thread, with straight solder connection, design with 12 mm long solder pins
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This sensor actuator 1558522 connector from Phoenix Contact will connect any inputs and outputs to your application. This female connector has 4 female contacts. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -25 to 85 °C.