PHOENIX CONTACT1559000Sensor Accessories
Sensor/actuator socket, straight, 5-pos., M12, A-coded, screw
Compliant with Exemption | |
EAR99 | |
Active | |
8544.42.90.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This sensor actuator 1559000 connector from Phoenix Contact will connect any inputs and outputs to your application. It has a receptacle type gender. This female connector's 5 contacts that are made out of brass and plated with white bronze. It has a straight body orientation. This device has a maximum current rating of 4 A. It uses the screw termination method. This product is 70 mm deep. This circular connector has an operating temperature of -20 to 80 °C.