PHOENIX CONTACT1559932Sensor Accessories
Sensor/actuator flush-type connector, plug, 12-pos., M12 SPEEDCON, A-coded, rear/screw mounting with Pg9 thread, with straight solder pins
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This input/output sensor actuator 1559932 connector from Phoenix Contact is perfect for making a solid connection between your cylindrical cable housing. This male connector's 12 contacts that are made out of brass and plated with gold. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 1.5 A. This product is 23 mm tall. It uses the solder termination method. This circular connector has an operating temperature of -25 to 85 °C.