PHOENIX CONTACT1559974Sensor Accessories
Sensor/actuator flush-type connector, plug, 17-pos., M12 SPEEDCON, A-coded, rear/screw mounting with M12thread, with straight solder pins
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This input/output sensor actuator 1559974 connector from Phoenix Contact is perfect for making a solid connection between your cylindrical cable housing. This male connector's 17 contacts that are made out of brass and plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size arrangement is plated in nickel. This device has a maximum current rating of 1.5 A. This circular connector has an operating temperature of -25 to 85 °C. This product is 25 mm long with a diameter of 16.5 mm. It uses the solder termination method.