Weidmuller1580940000Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 10 POS 5mm Solder RA Side Entry Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
10 | |
1 | |
Solder | |
5 | |
Right Angle | |
15 | |
300V | |
5 | |
-50 | |
100 | |
Box | |
52 | |
12 | |
8.5 | |
3.2 | |
Through Hole |
EDA / CAD Models |